Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 241-48-1-06-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

241-48-1-06

Description CONN IC DIP SOCKET 48POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 241-xx-1-06 Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 48 (2 x 24)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 60.0µin (1.52µm)
Contact Material - Post Phosphor Bronze
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length 0.124" (3.15mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 20 mOhm
 
Additional Resources
Standard Package ? 700

11:18:37 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
700 1.13750 $796.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback