Add To Favorites
105-1042-BL-00150 USB 3.1 (USB 3.1 Gen 2, Superspeed+) Cable C Male to C Male 4.92' (1.50m) Unshielded
Product Overview
Digi-Key Part Number 1175-1830-ND
Copy   1175-1830-ND
Quantity Available 267
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

105-1042-BL-00150

Copy   105-1042-BL-00150
Description CBL USB3.1 C PLUG TO C PLUG 1.5M
Copy   CBL USB3.1 C PLUG TO C PLUG 1.5M
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

USB 3.1 (USB 3.1 Gen 2, Superspeed+) Cable C Male to C Male 4.92' (1.50m) Unshielded

Copy   USB 3.1 (USB 3.1 Gen 2, Superspeed+) Cable C Male to C Male 4.92' (1.50m) Unshielded
Documents & Media
Datasheets 105-1042-BL-00yyy Drawing Rev May 2018
105-1042-BL-00150 Drawing
Environmental Information RoHS Cert
Featured Product USB C 3.1 Cable Assemblies
PCN Design/Specification Multiple Series Connector 30/Jun/2018
Online Catalog USB
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Configuration C Male to C Male
Length 4.92' (1.50m)
Specifications USB 3.1 (USB 3.1 Gen 2, Superspeed+)
Wire Gauge 26 AWG (2), 32 AWG (4)
Shielding Unshielded
Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • DX07518S20K18747 - JAE Electronics | 670-2984-ND DigiKey Electronics
  • DX07518S20K18747
  • JAE Electronics
  • USB TYPE C 3.1 GEN 1, C TO C, 2
  • Unit Price $20.20000
  • 670-2984-ND
  • 0687980004 - Molex, LLC | WM12852-ND DigiKey Electronics
  • 0687980004
  • Molex, LLC
  • UNIVERSAL SERIAL BUS (USB) SHIEL
  • Unit Price $16.63000
  • WM12852-ND
  • AQ15A-050A - Phihong USA | 993-1376-ND DigiKey Electronics
  • AQ15A-050A
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 15W
  • Unit Price $14.00000
  • 993-1376-ND
  • U420-003-G2 - Tripp Lite | TL2314-ND DigiKey Electronics
  • U420-003-G2
  • Tripp Lite
  • USB 3.1 GEN 2 (10 GBPS) CABLE, U
  • Unit Price $20.93000
  • TL2314-ND
Additional Resources
Standard Package ? 200
Other Names 1175-1830
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.90000 $25.90
10 23.38000 $233.80
25 22.40000 $560.00
50 21.00000 $1,050.00
100 20.30000 $2,030.00
250 19.18000 $4,795.00
500 18.62000 $9,310.00

Submit a request for quotation on quantities greater than those displayed.

16:39:43 9/25/2018