USD
Favorite

CMX7141Q3 RF IC Baseband Processor General Purpose 3V ~ 3.6V Supply 48-VQFN (7x7)
Price & Procurement
416 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.09000 $12.09
25 11.69320 $292.33
100 10.51600 $1,051.60
500 9.82304 $4,911.52

Submit a request for quotation on quantities greater than those displayed.

CMX7141Q3

Datasheet
Digi-Key Part Number 2032-1080-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMX7141Q3
Copy  
Description DIGITAL PMR (DPMR) PROCESSOR
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF IC Baseband Processor General Purpose 3V ~ 3.6V Supply 48-VQFN (7x7)

Copy  
Documents & Media
Datasheets CMX7131, CMX7141 Datasheet
CMX7131, CMX7141 Product Preview
Environmental Information CML Microcircuits RoHS3 Cert
Online Catalog CML Microcircuits
Product Attributes
Type Description Select All
Categories
Manufacturer CML Microcircuits
Series -
Part Status Active
Function Baseband Processor
Frequency -
RF Type General Purpose
Secondary Attributes 3V ~ 3.6V Supply
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CMX901QT8

1W RF POWER AMPLIFIER

CML Microcircuits

$1.61000 Details
Additional Resources
Standard Package 416
Other Names 2032-1080