LS8J2M-T Tactile Switch SPST-NO Top Actuated Surface Mount
Product Overview
Digi-Key Part Number 1642-1326-1-ND
Copy   1642-1326-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LS8J2M-T

Copy   LS8J2M-T
Description SWITCH TACT SPST-NO 0.02A 12V
Copy   SWITCH TACT SPST-NO 0.02A 12V
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets LS8 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Citizen
Series LS8J
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 12VDC
Actuator Type Oval Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 4.90mm x 3.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 180gf
Ingress Protection -
Features -
Operating Temperature -
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL3365AF180QG - E-Switch | EG5384CT-ND DigiKey Electronics
  • TL3365AF180QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.34000
  • EG5384CT-ND
  • 434121025816 - Wurth Electronics Inc. | 732-7045-1-ND DigiKey Electronics
  • 434121025816
  • Wurth Electronics Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.58000
  • 732-7045-1-ND
  • KMR731NG LFS - C&K | CKN10687CT-ND DigiKey Electronics
  • KMR731NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 50MA 32V
  • Unit Price $0.34000
  • CKN10687CT-ND
Additional Resources
Standard Package ? 1
Other Names 1642-1326-1

14:18:47 1/20/2019