Add To Favorites
LS8H6M-T Tactile Switch SPST-NO Top Actuated Surface Mount
Product Overview
Digi-Key Part Number 1642-1325-1-ND
Copy   1642-1325-1-ND
Quantity Available 2,525
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LS8H6M-T

Copy   LS8H6M-T
Description SWITCH TACT SPST-NO 0.02A 12V
Copy   SWITCH TACT SPST-NO 0.02A 12V
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets LS8 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Citizen
Series LS8H
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 12VDC
Actuator Type Oval Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.10mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 4.90mm x 3.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 530gf
Ingress Protection -
Features -
Operating Temperature -
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1642-1325-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.65300 $6.53
25 0.64120 $16.03
50 0.61720 $30.86
100 0.53240 $53.24
250 0.48400 $121.00
500 0.45980 $229.90
1,000 0.36300 $363.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1642-1325-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.33000

21:08:17 9/18/2018