USD
Favorite

CLU550-3626C1-40AL7G4-B24 LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU550 White, Neutral Square
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 140.40000 $2,808.00

Submit a request for quotation on quantities greater than those displayed.

CLU550-3626C1-40AL7G4-B24

Datasheet
Digi-Key Part Number 1642-1196-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLU550-3626C1-40AL7G4-B24
Copy  
Description COB LED 4000K 70CRI 35500LM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU550 White, Neutral Square

Copy  
Documents & Media
Datasheets CLU550-3626C1 HP Type
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen
Series CLU550
Packaging Tray 
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 35500lm (Typ)
Current - Test 2.34A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 103.9V
Lumens/Watt @ Current - Test 146 lm/W
Current - Max 4.68A
CRI (Color Rendering Index) 70
Viewing Angle -
Features -
Size / Dimension 38.00mm L x 38.00mm W
Height 1.40mm
Light Emitting Surface (LES) 32.80mm Dia
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 1642-1196