Add To Favorites
Product Overview
Digi-Key Part Number 1642-1295-1-ND
Quantity Available 2,738
Can ship immediately
Manufacturer

Manufacturer Part Number

CLL130-0101C1-50AM1J1

Description SMD LED 5000K 80CRI 29.8LM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting - White, Cool 5000K 2.87V 65mA 0806 (2016 Metric)

Documents & Media
Datasheets CLL130-0101C1-50AM1J1
Design Resources Development Tool Selector
Online Catalog CLL130(B2) Series
Product Attributes Select All
Categories
Manufacturer Citizen
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 30 lm (Typ)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.87V
Lumens/Watt @ Current - Test 160 lm/W
CRI (Color Rendering Index) 80
Current - Max 85mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.033" (0.85mm)
Thermal Resistance of Package 40°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1642-1295-1

21:09:00 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.41500 $4.15
25 0.33880 $8.47
100 0.27100 $27.10
250 0.22868 $57.17
500 0.19482 $97.41
1,000 0.15246 $152.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1642-1295-2-ND
  • Minimum Quantity: 0
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1642-1295-6-ND
  • Minimum Quantity: 0
  • Quantity Available: 2,738 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback