USD
Favorite

CL-426F-AA-SD-TS Red, Green, Blue (RGB) 628nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.7V Green, 2.75V Blue 4-SMD, No Lead
Price & Procurement
6,546 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 0.94300 $9.43
100 0.58000 $58.00
500 0.49300 $246.50
1,000 0.40600 $406.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1642-1512-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.38570
  • Digi-Reel®  : 1642-1512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,546 - Immediate
  • Unit Price: Digi-Reel®

CL-426F-AA-SD-TS

Datasheet
Digi-Key Part Number 1642-1512-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL-426F-AA-SD-TS
Copy  
Description LED RGB SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red, Green, Blue (RGB) 628nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.7V Green, 2.75V Blue 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen
Series CL-426
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color -
Lens Transparency -
Millicandela Rating 160mcd Red, 250mcd Green, 52mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 2.80mm x 0.35mm
Voltage - Forward (Vf) (Typ) 1.85V Red, 2.7V Green, 2.75V Blue
Current - Test 5mA Red, 5mA Green, 5mA Blue
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 628nm Red, 530nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package -
Size / Dimension 2.80mm L x 0.85mm W
Height (Max) 0.35mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APFA2507LQBDSEEZGKC

LED RGB CLEAR 4SMD R/A

Kingbright

$1.05000 Details

ST-0402T

AUDIO MAGNETIC XDCR 2-4V SMD

Soberton Inc.

$3.87000 Details

CL-426F-AACC-SD-TS

LED RGB SMD R/A

Citizen

$1.22000 Details

MSL0201RGBW1

LED RGB DIFFUSED PICOLED SMD R/A

Rohm Semiconductor

$1.60000 Details

DCX124EK-7-F

TRANS NPN/PNP PREBIAS 0.3W SC74R

Diodes Incorporated

$0.39000 Details

MCP23018T-E/MJ

IC I/O EXPANDER I2C 16B 24QFN

Microchip Technology

$1.51000 Details
Additional Resources
Standard Package 1
Other Names 1642-1512-1