Add To Favorites
CL-375HR/YG-D-TS Green, Red 570nm Green, 660nm Red LED Indication - Discrete 2.2V Green, 1.8V Red 3-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.55800 $5.58
25 0.46240 $11.56
100 0.39880 $39.88
250 0.35092 $87.73
500 0.30306 $151.53
1,000 0.23925 $239.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1642-1507-1-ND
Copy   1642-1507-1-ND
Quantity Available 3,401
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL-375HR/YG-D-TS

Copy   CL-375HR/YG-D-TS
Description LED GREEN/RED SMD/RIGHT ANGLE
Copy   LED GREEN/RED SMD/RIGHT ANGLE
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green, Red 570nm Green, 660nm Red LED Indication - Discrete 2.2V Green, 1.8V Red 3-SMD, No Lead

Copy   Green, Red 570nm Green, 660nm Red LED Indication - Discrete 2.2V Green, 1.8V Red 3-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Citizen
Series CL-375
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Configuration Common Anode
Lens Color -
Lens Transparency -
Millicandela Rating 18mcd Green, 23mcd Red
Lens Style Rectangle with Flat Top
Lens Size 2.40mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 1.8V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 570nm Green, 660nm Red
Wavelength - Peak -
Features -
Package / Case 3-SMD, No Lead
Supplier Device Package -
Size / Dimension 2.40mm L x 1.35mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LT3757AEMSE#PBF - Linear Technology/Analog Devices | LT3757AEMSE#PBF-ND DigiKey Electronics
  • LT3757AEMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR MULT TOP 10MSOP
  • Unit Price $4.48000
  • LT3757AEMSE#PBF-ND
  • MPM3620AGQV-P - Monolithic Power Systems Inc. | 1589-1251-1-ND DigiKey Electronics
  • MPM3620AGQV-P
  • Monolithic Power Systems Inc.
  • DC DC CONVERTER 0.8-19.9V
  • Unit Price $4.38000
  • 1589-1251-1-ND
  • LTST-S326KGJRKT - Lite-On Inc. | 160-2033-1-ND DigiKey Electronics
  • LTST-S326KGJRKT
  • Lite-On Inc.
  • LED GREEN/RED CLEAR CHIP SMD R/A
  • Unit Price $0.48000
  • 160-2033-1-ND
  • TCJB226M025R0150 - AVX Corporation | 478-9416-1-ND DigiKey Electronics
  • TCJB226M025R0150
  • AVX Corporation
  • CAP TANT POLY 22UF 25V 1210
  • Unit Price $1.11000
  • 478-9416-1-ND
  • DF11-26DP-2DS(52) - Hirose Electric Co Ltd | H2876-ND DigiKey Electronics
  • DF11-26DP-2DS(52)
  • Hirose Electric Co Ltd
  • CONN HEADER 26POS 2MM R/A GOLD
  • Unit Price $2.93000
  • H2876-ND
Additional Resources
Standard Package ? 1
Other Names 1642-1507-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1642-1507-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21750
  • Digi-Reel® ? : 1642-1507-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,401 - Immediate
  • Unit Price: Digi-Reel®

13:50:43 11/20/2018