Add To Favorites
Product Overview
Digi-Key Part Number 1642-1492-1-ND
Quantity Available 5,255
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-195HR-CD-T

Description TOP FIRING 1.6 X 0.8 X 0.8 RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 640nm LED Indication - Discrete 1.8V 0603 (1608 Metric)

Documents & Media
Datasheets CL-195 Series
Online Catalog 0603 Rectangle with Flat Top Chip LEDs
Product Attributes Select All
Categories
Manufacturer Citizen
Series CL-195
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color -
Lens Transparency -
Millicandela Rating 23mcd
Lens Style/Size Rectangle with Flat Top, 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 640nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1642-1492-1

13:13:21 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.29600 $2.96
25 0.25680 $6.42
100 0.19760 $19.76
250 0.16052 $40.13
500 0.11854 $59.27
1,000 0.09878 $98.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1642-1492-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.08980
  • Digi-Reel® ? : 1642-1492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback