Add To Favorites
Product Overview
Digi-Key Part Number 1642-1506-1-ND
Quantity Available 1,439
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-165HR/YG-D-T

Description LED GREEN/RED SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green, Red 575nm Green, 640nm Red LED Indication - Discrete 2.2V Green, 1.8V Red 2-SMD, No Lead

Documents & Media
Datasheets CL-165 Series
Online Catalog Bi-Color Rectangle with Flat Top 2-SMD Package LEDs
Product Attributes Select All
Categories
Manufacturer Citizen
Series CL-165
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Configuration Independent
Lens Color -
Lens Transparency -
Millicandela Rating 18mcd Green, 23mcd Red
Lens Style/Size Rectangle with Flat Top, 1.50mm x 1.20mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 1.8V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 575nm Green, 640nm Red
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 1.50mm L x 1.20mm W
Height (Max) 0.70mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EXB-D10C680J - Panasonic Electronic Components | U9680CT-ND DigiKey Electronics
  • EXB-D10C680J
  • Panasonic Electronic Components
  • RES ARRAY 8 RES 68 OHM 1206
  • Unit Price $0.63000
  • U9680CT-ND
  • 690-005-299-043 - EDAC Inc. | 151-1206-1-ND DigiKey Electronics
  • 690-005-299-043
  • EDAC Inc.
  • CONN MINI USB RCPT RA TYPE B SMD
  • Unit Price $0.54000
  • 151-1206-1-ND
  • CX2520DB16000H0FLJC1 - Kyocera International Inc. Electronic Components | 1253-1717-1-ND DigiKey Electronics
  • CX2520DB16000H0FLJC1
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 16.0000MHZ 12PF SMD
  • Unit Price $0.72000
  • 1253-1717-1-ND
  • MCP73831T-2ACI/OT - Microchip Technology | MCP73831T-2ACI/OTCT-ND DigiKey Electronics
  • MCP73831T-2ACI/OT
  • Microchip Technology
  • IC CONTROLLR LI-ION 4.2V SOT23-5
  • Unit Price $0.58000
  • MCP73831T-2ACI/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names 1642-1506-1

17:47:40 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46700 $4.67
25 0.38160 $9.54
100 0.30520 $30.52
250 0.25748 $64.37
500 0.21936 $109.68
1,000 0.17167 $171.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1642-1506-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14306
  • Digi-Reel® ? : 1642-1506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback