Add To Favorites
Product Overview
Digi-Key Part Number 300-6129-1-ND
Copy   300-6129-1-ND
Quantity Available 2,203
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCM4912288000ABJT

Copy   HCM4912288000ABJT
Description CRYSTAL 12.2880MHZ 18PF SMD
Copy   CRYSTAL 12.2880MHZ 18PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12.288MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US

Copy   12.288MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Documents & Media
Datasheets HCM49 Series Datasheet
AT-Cut Crystal Part Number Guide
HTML Datasheet HCM49 Series Datasheet
Online Catalog HCM49 Series
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series HCM49
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.190" W (11.40mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 300-6129-1
300-8550-1
HCM4912288MABJT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55000 $5.50
50 0.49500 $24.75
100 0.44000 $44.00
500 0.41800 $209.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-6129-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.32000
  • Digi-Reel® ? : 300-6129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,203 - Immediate
  • Unit Price: Digi-Reel®

18:42:58 9/21/2018