Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.45000 $4.50
50 0.40500 $20.25
100 0.36000 $36.00
500 0.34200 $171.00
1,000 0.28800 $288.00
2,500 0.27000 $675.00
5,000 0.26100 $1,305.00
10,000 0.25200 $2,520.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-6053-ND
Copy   300-6053-ND
Quantity Available 766
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HC-49/U-S32000000ABJB

Copy   HC-49/U-S32000000ABJB
Description CRYSTAL 32.0000MHZ 18PF T/H
Copy   CRYSTAL 32.0000MHZ 18PF T/H
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32MHz ±30ppm Crystal 18pF 140 Ohms HC-49/US

Copy   32MHz ±30ppm Crystal 18pF 140 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series HC49US
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 140 Ohms
Operating Mode 3rd Overtone
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.66mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 9B-32.000MAAJ-B - TXC CORPORATION | 887-1497-ND DigiKey Electronics
  • 9B-32.000MAAJ-B
  • TXC CORPORATION
  • CRYSTAL 32.0000MHZ 18PF T/H
  • Unit Price $0.39000
  • 887-1497-ND
Additional Resources
Standard Package ? 1,000
Other Names 300-6053
300-8518
300-8518-ND
HC49US-32.000MABJ
HC49US-32.000MABJ-UB
HC49US32.000MABJ
HC49US32.000MABJ-UB
HC49US32.000MABJB
HC49US32.000MABJUB

13:38:09 12/12/2018