Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 300-6033-ND
Quantity Available 728
Can ship immediately
Manufacturer

Manufacturer Part Number

HC-49/U-S15360000ABJB

Description CRYSTAL 15.3600MHZ 18PF T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

15.36MHz ±30ppm Crystal 18pF 50 Ohms HC49/US

Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series HC49US
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 15.36MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1,000
Other Names 300-6033
300-8498
300-8498-ND
HC49US-15.360MABJ
HC49US-15.360MABJ-UB
HC49US15.360MABJ
HC49US15.360MABJ-UB
HC49US15.360MABJB
HC49US15.360MABJUB

06:35:05 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.45000 $4.50
50 0.40500 $20.25
100 0.36000 $36.00
500 0.34200 $171.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback