Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.30000 $33.00
50 3.13500 $156.75
100 2.80500 $280.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-8172-1-ND
Copy   300-8172-1-ND
Quantity Available 455
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSX750VCB35.328M-UT

Copy   CSX750VCB35.328M-UT
Description XTAL OSC VCXO 35.3280MHZ CMOS
Copy   XTAL OSC VCXO 35.3280MHZ CMOS
Detailed Description

35.328MHz VCXO CMOS Oscillator 5V Enable/Disable 6-SMD, No Lead

Copy   35.328MHz VCXO CMOS Oscillator 5V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets CSX-750VC,VB Spec
CSX-750VC,VB Series
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CSX-750V
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Base Resonator Crystal
Type VCXO
Frequency 35.328MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 20mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 300-8172-1
CSX750VCB35328MUT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 300-8172-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 455 - Immediate
  • Unit Price: Digi-Reel®

13:53:02 1/17/2019