Add To Favorites
CSX750PCC60.0000MT 60MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.19500 $21.95
50 2.09000 $104.50
100 1.82880 $182.88
500 1.77650 $888.25
1,000 1.51525 $1,515.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-8033-1-ND
Copy   300-8033-1-ND
Quantity Available 1,278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSX750PCC60.0000MT

Copy   CSX750PCC60.0000MT
Description XTAL OSC XO 60.0000MHZ CMOS SMD
Copy   XTAL OSC XO 60.0000MHZ CMOS SMD
Detailed Description

60MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   60MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CSX750P Series
PCN Obsolescence/ EOL CSX-750P to SSX-750P 14/Apr/2014
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CSX-750P
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Base Resonator Crystal
Type XO (Standard)
Frequency 60MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 300-8033-1

22:53:42 12/15/2018