Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.89200 $18.92
50 1.84800 $92.40
100 1.58400 $158.40
500 1.54000 $770.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-7204-1-ND
Copy   300-7204-1-ND
Quantity Available 5,630
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSX-750FCC8000000T

Copy   CSX-750FCC8000000T
Description XTAL OSC XO 8.0000MHZ CMOS TTL
Copy   XTAL OSC XO 8.0000MHZ CMOS TTL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

8MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   8MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CSX-750F Series Datasheet
PCN Obsolescence/ EOL CSX-750V Series EOL,CSX-750F Multiple Apr/2016
HTML Datasheet CSX-750F Series Datasheet
Online Catalog CSX-750F Series
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CSX-750F
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 8MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 10mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 300-7204-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-7204-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.18000
  • Digi-Reel® ? : 300-7204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,630 - Immediate
  • Unit Price: Digi-Reel®

23:05:18 1/18/2019