Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.89200 $18.92
50 1.84800 $92.40
100 1.58400 $158.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-7215-1-ND
Copy   300-7215-1-ND
Quantity Available 132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSX-750FCC24576000T

Copy   CSX-750FCC24576000T
Description XTAL OSC XO 24.5760MHZ CMOS TTL
Copy   XTAL OSC XO 24.5760MHZ CMOS TTL
Detailed Description

24.576MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   24.576MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CSX-750F Series Datasheet
PCN Obsolescence/ EOL CSX-750V Series EOL,CSX-750F Multiple Apr/2016
HTML Datasheet CSX-750F Series Datasheet
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CSX-750F
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 24.576MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 10mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 300-7215-1
CSX750FCC24576MUT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-7215-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.18000

12:22:23 12/13/2018