Add To Favorites
CSX-252FAE16000000T 16MHz XO (Standard) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.41900 $14.19
50 1.38600 $69.30
100 1.18800 $118.80
500 1.15500 $577.50
1,000 0.97350 $973.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-8825-1-ND
Copy   300-8825-1-ND
Quantity Available 3,160
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSX-252FAE16000000T

Copy   CSX-252FAE16000000T
Description OSC XO 16MHZ CMOS SMD
Copy   OSC XO 16MHZ CMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz XO (Standard) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   16MHz XO (Standard) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets CSX-252F Series Datasheet
Online Catalog CSX-252F Series
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CSX-252F
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 16MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 50µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 300-8825-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8825-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.84000
  • Digi-Reel® ? : 300-8825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,160 - Immediate
  • Unit Price: Digi-Reel®

18:45:16 10/15/2018