USD
Favorite

Price & Procurement
409 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.57500 $5.75
50 0.41180 $20.59
100 0.35420 $35.42

Submit a request for quotation on quantities greater than those displayed.

CSA309-33.8688MABJ-UB

Datasheet
Digi-Key Part Number 300-8462-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSA309-33.8688MABJ-UB
Copy  
Description CRYSTAL 33.8688MHZ 18PF T/H
Copy  
Detailed Description

33.8688MHz ±30ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CSA309
Packaging Bulk 
Part Status Obsolete
Type MHz Crystal
Frequency 33.8688MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode 3rd Overtone
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.118" Dia x 0.346" L (3.00mm x 8.80mm)
Height - Seated (Max) 0.354" (9.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 300-8462
CSA309 33.8688MABJ-UB