Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 300-2061-1-ND
Quantity Available 3,712
Can ship immediately
Manufacturer

Manufacturer Part Number

CMR250TB75.000KAZFTR

Description CRYSTAL 75.0000KHZ 12.5PF SMD
Detailed Description

75kHz ±30ppm Crystal 12.5pF Cylindrical Can, Radial

Documents & Media
Datasheets CMR250T
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CMR250T
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type kHz Crystal (Tuning Fork)
Frequency 75kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 12.5pF
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case Cylindrical Can, Radial
Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 300-2061-1
CMR250TB75000KAZFTR

10:04:32 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.18300 $11.83
50 1.15500 $57.75
100 0.99000 $99.00
500 0.96250 $481.25
1,000 0.81125 $811.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-2061-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.73750
  • Digi-Reel® ? : 300-2061-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback