Add To Favorites
Product Overview
Digi-Key Part Number 300-8335-1-ND
Copy   300-8335-1-ND
Quantity Available 13,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMR250T60.000KAZF-UT

Copy   CMR250T60.000KAZF-UT
Description CRYSTAL 60.0000KHZ 12.5PF SMD
Copy   CRYSTAL 60.0000KHZ 12.5PF SMD
Detailed Description

60kHz ±30ppm Crystal 12.5pF Cylindrical Can, Radial

Copy   60kHz ±30ppm Crystal 12.5pF  Cylindrical Can, Radial
Documents & Media
Datasheets CMR250T
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CMR250T
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type kHz Crystal (Tuning Fork)
Frequency 60kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 12.5pF
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case Cylindrical Can, Radial
Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MSP430F5342IRGZT - Texas Instruments | 296-29957-1-ND DigiKey Electronics
  • MSP430F5342IRGZT
  • Texas Instruments
  • IC MCU 16BIT 128KB FLASH 48VQFN
  • Unit Price $6.25000
  • 296-29957-1-ND
Additional Resources
Standard Package ? 1
Other Names 300-8335-1
CMR250T60000KAZFUT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.18300 $11.83
50 1.15500 $57.75
100 0.99000 $99.00
500 0.96250 $481.25
1,000 0.81125 $811.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8335-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.73750
  • Digi-Reel® ? : 300-8335-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 13,936 - Immediate
  • Unit Price: Digi-Reel®

23:44:41 9/20/2018