Add To Favorites
CMR200T32768EZFT 32.768kHz ±10ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Product Overview
Digi-Key Part Number 300-8864-1-ND
Copy   300-8864-1-ND
Quantity Available 1,215
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMR200T32768EZFT

Copy   CMR200T32768EZFT
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy   CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial

Copy   32.768kHz ±10ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CMR200T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case Cylindrical Can, Radial
Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-8864-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56000 $5.60
50 0.50860 $25.43
100 0.45790 $45.79
500 0.43754 $218.77
1,000 0.37648 $376.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8864-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.29600
  • Digi-Reel® ? : 300-8864-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,215 - Immediate
  • Unit Price: Digi-Reel®

12:52:02 9/22/2018