Add To Favorites
Product Overview
Digi-Key Part Number 300-4027-1-ND
Copy   300-4027-1-ND
Quantity Available 3,316
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CM309A12.500MABJT

Copy   CM309A12.500MABJT
Description CRYSTAL 12.5000MHZ 18PF SMD
Copy   CRYSTAL 12.5000MHZ 18PF SMD
Detailed Description

12.5MHz ±30ppm Crystal 18pF 50 Ohms 2-SOJ, 2.85mm pitch

Copy   12.5MHz ±30ppm Crystal 18pF 50 Ohms 2-SOJ, 2.85mm pitch
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CM309A
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type MHz Crystal
Frequency 12.5MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SOJ, 2.85mm pitch
Size / Dimension 0.528" L x 0.200" W (13.40mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 300-4027-1
CM309A12500MABJT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.01200 $10.12
50 0.94600 $47.30
100 0.83600 $83.60
500 0.79200 $396.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-4027-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.60000

15:54:20 9/22/2018