Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 300-8313-1-ND
Quantity Available 5,408
Can ship immediately
Manufacturer

Manufacturer Part Number

CM250S-75.000KAZF-UT

Description CRYSTAL 75.0000KHZ 12.5PF SMD
Detailed Description

75kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch

Documents & Media
Datasheets CM200S,250S
PCN Obsolescence/ EOL Multiple Devices Mar/2012
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CM250S
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type kHz Crystal (Tuning Fork)
Frequency 75kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.311" L x 0.146" W (7.90mm x 3.70mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 300-8313-1
CM250S75000KAZFUT

13:44:05 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.18300 $11.83
50 1.15500 $57.75
100 0.99000 $99.00
500 0.96250 $481.25
1,000 0.81125 $811.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8313-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.70000
  • Digi-Reel® ? : 300-8313-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,408 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback