Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.32100 $13.21
50 1.29260 $64.63
100 1.12750 $112.75
500 1.10000 $550.00
1,000 0.94875 $948.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-8858-1-ND
Copy   300-8858-1-ND
Quantity Available 3,003
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CM250C38400AZFT

Copy   CM250C38400AZFT
Description CRYSTAL 38.4000KHZ 12.5PF SMD
Copy   CRYSTAL 38.4000KHZ 12.5PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

38.4kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch

Copy   38.4kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CM250C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 38.4kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max) 0.100" (2.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • FT5CNDPK12.8-T1 - Fox Electronics | 631-1062-1-ND DigiKey Electronics
  • FT5CNDPK12.8-T1
  • Fox Electronics
  • XTAL OSC TCXO 12.8000MHZ SNWV
  • Unit Price $3.95000
  • 631-1062-1-ND
Additional Resources
Standard Package ? 1
Other Names 300-8858-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8858-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.70000
  • Digi-Reel® ? : 300-8858-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,003 - Immediate
  • Unit Price: Digi-Reel®

02:44:12 12/10/2018