Add To Favorites
Product Overview
Digi-Key Part Number 300-3030-ND
Quantity Available 1,350
Can ship immediately
Manufacturer

Manufacturer Part Number

CFV-206100000AZFB

Description CRYSTAL 100.0000KHZ 12.5PF T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial

Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CFV-206
Packaging ? Bulk ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 100kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.075" Dia (1.90mm)
Height - Seated (Max) 0.244" (6.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 300-3030
300-8410
300-8410-ND
CFV206 100.000KAZF
CFV206 100.000KAZF-UB
CFV206-100.000KAZF
CFV206-100.000KAZF-UB
CFV206-100.000KAZFB
CFV206100.000KAZFUB

02:13:05 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.69000 $6.90
50 0.64500 $32.25
100 0.57000 $57.00
500 0.54000 $270.00
1,000 0.45000 $450.00
2,500 0.43500 $1,087.50
5,000 0.42000 $2,100.00
10,000 0.40500 $4,050.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback