Add To Favorites
WM8998ECS/R Audio Interface SLIMbus 117-WCSP (5.35x4.09)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.83000 $11.83
10 10.75300 $107.53
25 9.94680 $248.67
100 9.14020 $914.02
250 8.33372 $2,083.43
500 7.79608 $3,898.04
1,000 7.15088 $7,150.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8998ECS/RCT-ND
Copy   WM8998ECS/RCT-ND
Quantity Available 3,174
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WM8998ECS/R

Copy   WM8998ECS/R
Description IC CODEC AUD HUB HI-FI 117WCSP
Copy   IC CODEC AUD HUB HI-FI 117WCSP
Detailed Description

Audio Interface SLIMbus 117-WCSP (5.35x4.09)

Copy   Audio Interface  SLIMbus 117-WCSP (5.35x4.09)
Documents & Media
Datasheets WM8998 Datasheet
WM8998 Product Brief
Video File Cirrus Logic Rocks Audio
Design Resources WM8998 Schematic & Layout
PCN Packaging WM8998 Carrier Tape Chg 07/Aug/2015
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Data Interface SLIMbus
Resolution (Bits) -
Number of ADCs / DACs 3 / 7
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ 96 / 122
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 3.47 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 117-UFBGA, WLCSP
Supplier Device Package 117-WCSP (5.35x4.09)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CDBWM8998-M-1 - Cirrus Logic Inc. | 598-2408-ND DigiKey Electronics
  • CDBWM8998-M-1
  • Cirrus Logic Inc.
  • EVAL BOARD MINI HILLSIDE
  • Unit Price $143.75000
  • 598-2408-ND
  • Photo Not Available
  • CDKWM8998-S-1
  • Cirrus Logic Inc.
  • KIT - WM8998 KIT (VEGAS) LOCHNAG
  • Unit Price $894.00000
  • CDKWM8998-S-1-ND
Additional Resources
Standard Package ? 1
Other Names WM8998ECS/RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8998ECS/RTR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 0
  • Unit Price: $6.47280
  • Digi-Reel® ? : WM8998ECS/RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,174 - Immediate
  • Unit Price: Digi-Reel®

13:20:38 1/18/2019