Photo Not Available
WM8941ECS/RV Audio, Video Buffer Interface 24 b
Product Overview
Digi-Key Part Number WM8941ECS/RV-ND
Copy   WM8941ECS/RV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WM8941ECS/RV

Copy   WM8941ECS/RV
Description IC CODEC MONO SPKR DRIVER
Copy   IC CODEC MONO SPKR DRIVER
Detailed Description

Audio, Video Buffer Interface 24 b

Copy   Audio, Video Buffer Interface 24 b
Documents & Media
Video File Cirrus Logic Rocks Audio
PCN Obsolescence/ EOL Mult Device EOL 28/Jul/2015
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? -
Part Status Obsolete
Type Audio, Video Buffer
Data Interface -
Resolution (Bits) 24 b
Number of ADCs / DACs 1 / 1
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 91 / 98
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 2.5 V ~ 3.6 V
Voltage - Supply, Digital 1.71 V ~ 3.6 V
Operating Temperature -25°C ~ 85°C
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,500

17:48:13 12/15/2018