Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number WM8786GEDS/RVCT-ND
Quantity Available 1,750
Can ship immediately
Manufacturer

Manufacturer Part Number

WM8786GEDS/RV

Description IC ADC 24BIT STER 192KHZ 20SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

ADC, Audio 24 bit 192k DSP, I²S 20-SSOP

Documents & Media
Datasheets WM8786
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface DSP, I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 3.6 V, 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names WM8786GEDS/RVCT

23:14:04 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.47000 $11.47
10 10.42400 $104.24
25 9.64200 $241.05
100 8.86010 $886.01
250 8.07828 $2,019.57
500 7.55712 $3,778.56
1,000 6.93169 $6,931.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8786GEDS/RVTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $6.47680
  • Digi-Reel® ? : WM8786GEDS/RVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback