Add To Favorites
Product Overview
Digi-Key Part Number WM8778SEDS/RVCT-ND
Quantity Available 1,795
Can ship immediately
Manufacturer

Manufacturer Part Number

WM8778SEDS/RV

Description IC CODEC 24BIT 192KHZ 28SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Stereo Audio Interface 24 b Serial 28-SSOP

Documents & Media
Datasheets WM8778
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 1 / 1
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 102 / 108
Dynamic Range, ADCs / DACs (db) Typ 102 / 108
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names WM8778SEDS/RVCT

16:16:27 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.48000 $9.48
10 8.52800 $85.28
25 7.77040 $194.26
100 7.01220 $701.22
250 6.44368 $1,610.92
500 5.87512 $2,937.56
1,000 5.11704 $5,117.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8778SEDS/RVTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $4.78400
  • Digi-Reel® ? : WM8778SEDS/RVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback