Add To Favorites
WM8580AGEFT/RV Stereo Audio Interface 24 b Serial 48-TQFP (7x7)
Product Overview
Digi-Key Part Number WM8580AGEFT/RVCT-ND
Copy   WM8580AGEFT/RVCT-ND
Quantity Available 695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WM8580AGEFT/RV

Copy   WM8580AGEFT/RV
Description IC CODEC AUD S/DIP TXRX 48TQFP
Copy   IC CODEC AUD S/DIP TXRX 48TQFP
Detailed Description

Stereo Audio Interface 24 b Serial 48-TQFP (7x7)

Copy   Stereo Audio Interface 24 b Serial 48-TQFP (7x7)
Documents & Media
Datasheets WM8580A
Video File Cirrus Logic Rocks Audio
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 1 / 3
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 100 / 103
Dynamic Range, ADCs / DACs (db) Typ 100 / 103
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • CDBWM8580-1
  • Cirrus Logic Inc.
  • EVAL BD - WM8580-6122-FT48-EV1 E
  • Unit Price $402.00000
  • CDBWM8580-1-ND
Additional Resources
Standard Package ? 1
Other Names WM8580AGEFT/RVCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.53000 $11.53
10 10.48500 $104.85
25 9.69880 $242.47
100 8.91260 $891.26
250 8.12620 $2,031.55
500 7.60192 $3,800.96
1,000 6.97279 $6,972.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8580AGEFT/RVTR-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 0
  • Unit Price: $6.51520
  • Digi-Reel® ? : WM8580AGEFT/RVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 695 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 598-2453-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $11.09000

16:46:58 9/21/2018