Add To Favorites
Product Overview
Digi-Key Part Number 598-2343-1-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

WM8533ECSN/R

Description IC DAC 24BIT STER 2VRMS 20WCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

DAC, Audio 24 bit 192k I²C, SPI 20-WCSP (1.84x1.77)

Documents & Media
Datasheets WM8533
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface I²C, SPI
Voltage Supply Source Analog and Digital
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-XFBGA, CSPBGA
Supplier Device Package 20-WCSP (1.84x1.77)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 598-2343-1
WM8533ECSN/RCT
WM8533ECSN/RCT-ND

07:28:41 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 1.90300 $19.03
25 1.69960 $42.49
100 1.52960 $152.96
250 1.35960 $339.90
500 1.18966 $594.83
1,000 0.98571 $985.71
2,500 0.91773 $2,294.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 598-2343-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.85800
  • Digi-Reel® ? : 598-2343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback