Add To Favorites
WM8281ECS/R Audio Interface 24 b SLIMbus 138-WCSP (5.86x4.56)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.38000 $27.38
10 25.32400 $253.24
25 23.27080 $581.77
100 21.62810 $2,162.81
250 19.84860 $4,962.15
500 18.89040 $9,445.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8281ECS/RCT-ND
Copy   WM8281ECS/RCT-ND
Quantity Available 6,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WM8281ECS/R

Copy   WM8281ECS/R
Description IC AUDIO CODEC 24BIT 138-WCSP
Copy   IC AUDIO CODEC 24BIT 138-WCSP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Audio Interface 24 b SLIMbus 138-WCSP (5.86x4.56)

Copy   Audio Interface 24 b SLIMbus 138-WCSP (5.86x4.56)
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Data Interface SLIMbus
Resolution (Bits) 24 b
Number of ADCs / DACs 6 / 8
Sigma Delta -
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog -
Voltage - Supply, Digital -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 138-WFBGA, WLCSP
Supplier Device Package 138-WCSP (5.86x4.56)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CDKWM8281-S-2 - Cirrus Logic Inc. | 598-2452-ND DigiKey Electronics
  • CDKWM8281-S-2
  • Cirrus Logic Inc.
  • KIT-WM8281 KIT (FLORIDA) LOCHNAG
  • Unit Price $936.00000
  • 598-2452-ND
You May Also Be Interested In
  • MAX9634FERS+T - Maxim Integrated | MAX9634FERS+TCT-ND DigiKey Electronics
  • MAX9634FERS+T
  • Maxim Integrated
  • IC OPAMP CURR SENSE 125KHZ 4UCSP
  • Unit Price $1.94000
  • MAX9634FERS+TCT-ND
  • CDBWM8281-M-2 - Cirrus Logic Inc. | 598-2420-ND DigiKey Electronics
  • CDBWM8281-M-2
  • Cirrus Logic Inc.
  • EVAL BD - LINLITHGOW MINI EVAL B
  • Unit Price $187.50000
  • 598-2420-ND
Additional Resources
Standard Package ? 1
Other Names WM8281ECS/RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8281ECS/RTR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 0
  • Unit Price: $16.34670
  • Digi-Reel® ? : WM8281ECS/RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,995 - Immediate
  • Unit Price: Digi-Reel®

14:08:18 1/23/2019