Photo Not Available
WM5102SECS/R Audio Interface 24 b SLIMbus 137-WCSP (5.4x5.43)
Product Overview
Digi-Key Part Number 598-2341-1-ND
Copy   598-2341-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WM5102SECS/R

Copy   WM5102SECS/R
Description IC CODEC AUDIO HUB W/DSP 137WCSP
Copy   IC CODEC AUDIO HUB W/DSP 137WCSP
Detailed Description

Audio Interface 24 b SLIMbus 137-WCSP (5.4x5.43)

Copy   Audio Interface 24 b SLIMbus 137-WCSP (5.4x5.43)
Documents & Media
Datasheets WM5102 Datasheet
WM5102S Product Brief
Video File Cirrus Logic Rocks Audio
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Audio
Data Interface SLIMbus
Resolution (Bits) 24 b
Number of ADCs / DACs 6 / 7
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 96 / 120
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 3.47 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 137-UFBGA, WCSP
Supplier Device Package 137-WCSP (5.4x5.43)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 598-2341-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 598-2341-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.99360

15:33:31 9/21/2018