USD
Favorite

WM5102ECS/R Audio Interface 24 b SLIMbus 137-WCSP (5.4x5.43)
Price & Procurement
13,169 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.90000 $10.90
10 10.01700 $100.17
25 9.60160 $240.04
100 8.04450 $804.45
250 7.52552 $1,881.38
500 7.00650 $3,503.25
1,000 6.64320 $6,643.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM5102ECS/RTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $6.22800
  • Digi-Reel®  : WM5102ECS/RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,169 - Immediate
  • Unit Price: Digi-Reel®

WM5102ECS/R

Datasheet
Digi-Key Part Number WM5102ECS/RCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WM5102ECS/R
Copy  
Description IC CODEC AUDIO HUB W/DSP 137WCSP
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Audio Interface 24 b SLIMbus 137-WCSP (5.4x5.43)

Copy  
Documents & Media
Datasheets WM5102
WM5102 Product Brief
Video File Cirrus Logic Rocks Audio
PCN Packaging IC Pkg Label Standardization 27/Mar/2019
Online Catalog Audio CODECs
Product Attributes
Type Description Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Audio
Data Interface SLIMbus
Resolution (Bits) 24 b
Number of ADCs / DACs 6 / 7
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 96 / 113
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.7V ~ 1.9V
Voltage - Supply, Digital 1.7V ~ 3.47V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 137-UFBGA, WLCSP
Supplier Device Package 137-WCSP (5.4x5.43)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

CDBWM5102-M-1

EVAL BOARD WM5102

Cirrus Logic Inc.

$193.75000 Details

CDKWM5102-S-1

KIT-WM5102 KIT(SCOTTSDL) LOCHNAG

Cirrus Logic Inc.

$942.00000 Details
You May Also Be Interested In

GS3471-IBE3

IC VIDEO CABLE EQUALIZER 100LBGA

Semtech Corporation

$52.81000 Details

CDBWM5102-M-1

EVAL BOARD WM5102

Cirrus Logic Inc.

$193.75000 Details

AK4637EN

IC AUDIO CODEC 24 BIT 20QFN

AKM Semiconductor Inc.

$1.35000 Details
Additional Resources
Standard Package 1
Other Names WM5102ECS/RCT