Add To Favorites
Photo Not Available
CS48L10-CWZR
Product Overview
Digi-Key Part Number 598-1950-1-ND
Copy   598-1950-1-ND
Quantity Available 3,663
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS48L10-CWZR

Copy   CS48L10-CWZR
Description IC DSP AUDIO LOW POWER 20WLCSP
Copy   IC DSP AUDIO LOW POWER 20WLCSP
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets Product Summary
Video File Cirrus Logic Rocks Audio
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Site 07/Mar/2016
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fixed Point
Interface I²C, SPI
Clock Rate 130MHz
Non-Volatile Memory ROM (160 kB)
On-Chip RAM 256kB
Voltage - I/O 1.8V, 3.3V
Voltage - Core 1.20V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case -
Supplier Device Package 20-WLP
Base Part Number CS48L10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 598-1950-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.60000 $20.60
10 19.05500 $190.55
25 17.51000 $437.75
100 16.27400 $1,627.40
250 14.93500 $3,733.75
500 14.21400 $7,107.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 598-1950-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $12.30000

03:00:47 9/21/2018