Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 598-2305-1-ND
Quantity Available 5,792
Can ship immediately
Manufacturer

Manufacturer Part Number

CS48L10-CNZR

Description IC DSP AUDIO LOW POWER 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fixed Point
Interface I²C, SPI
Clock Rate 80MHz
Non-Volatile Memory ROM (160 kB)
On-Chip RAM 256kB
Voltage - I/O 1.8V, 3.3V
Voltage - Core 1.00V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case -
Supplier Device Package 24-QFN
Base Part Number CS48L10
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-2305-1

18:32:55 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.60000 $20.60
10 19.05500 $190.55
25 17.51000 $437.75
100 16.27400 $1,627.40
250 14.93500 $3,733.75
500 14.21400 $7,107.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 598-2338-ND
  • Minimum Quantity: 1
  • Quantity Available: 231 - Immediate
  • Unit Price: $20.00000
  • Tape & Reel (TR) ? : 598-2305-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $12.30000
Send Feedback