Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 598-2446-1-ND
Quantity Available 740
Can ship immediately
Manufacturer

Manufacturer Part Number

CS4399-CNZR

Description HIPRFDACINTGHPDRIVR&IMPED DETCTN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

it 40-QFN (5x5)

Documents & Media
Datasheets CS4399 Overview
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-QFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 598-2446-1

03:42:33 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.09000 $16.09
10 14.62600 $146.26
25 13.52920 $338.23
100 12.43210 $1,243.21
250 11.33516 $2,833.79
500 10.60386 $5,301.93
1,000 9.72629 $9,726.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 598-2447-ND
  • Minimum Quantity: 1
  • Quantity Available: 284 - Immediate
  • Unit Price: $15.62000
  • Tape & Reel (TR) ? : 598-2446-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $9.08800
  • Digi-Reel® ? : 598-2446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback