Photo Not Available
CS4382-KQZ/E it 48-LQFP
Product Overview
Digi-Key Part Number CS4382-KQZ/E-ND
Copy   CS4382-KQZ/E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS4382-KQZ/E

Copy   CS4382-KQZ/E
Description IC DAC 24BIT SRL 192KHZ 48-LQFP
Copy   IC DAC 24BIT SRL 192KHZ 48-LQFP
Detailed Description

it 48-LQFP

Copy    it   48-LQFP
Documents & Media
Datasheets CS4382
Video File Cirrus Logic Rocks Audio
PCN Obsolescence/ EOL CS4362/82 Devices 09/Mar/2015
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series *
Packaging ? Tray ?
Part Status Obsolete
Number of Channels 8
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 250

10:35:25 9/20/2018