• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CS4362-KQZR/E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CS4362-KQZR/E

Description IC DAC 6CH 114DB 192KHZ 48LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

it 48-LQFP

Documents & Media
Datasheets CS4362
PCN Obsolescence/ EOL CS4362/82 Devices 09/Mar/2015
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP
 
Additional Resources
Standard Package ? 2,000

18:40:41 5/27/2018

Send Feedback