Add To Favorites
CS4334-KSZR 24 Bit Digital to Analog Converter 2 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.73000 $27.30
25 2.45640 $61.41
100 2.23820 $223.82
250 2.01984 $504.96
500 1.81238 $906.19
1,000 1.52852 $1,528.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 598-2498-1-ND
Copy   598-2498-1-ND
Quantity Available 1,384
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS4334-KSZR

Copy   CS4334-KSZR
Description IC DAC STER 24BIT 96KHZ 8-SOIC
Copy   IC DAC STER 24BIT 96KHZ 8-SOIC
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

24 Bit Digital to Analog Converter 2 8-SOIC

Copy   24 Bit Digital to Analog Converter 2 8-SOIC
Documents & Media
Datasheets CS4334/5/8/9
Video File Cirrus Logic Rocks Audio
Design Resources Development Tool Selector
HTML Datasheet CS4334/5/8/9
Online Catalog 24 Bit
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Number of D/A Converters 2
Settling Time -
Output Type Voltage - Unbuffered
Differential Output No
Data Interface I²S
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) -
Architecture Sigma-Delta
Operating Temperature -10°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number CS4334
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CDB4334 - Cirrus Logic Inc. | 598-1510-ND DigiKey Electronics
  • CDB4334
  • Cirrus Logic Inc.
  • BOARD EVAL FOR CS4334 CODEC
  • Unit Price $453.60000
  • 598-1510-ND
You May Also Be Interested In
  • CS4334-KSZ - Cirrus Logic Inc. | 598-1046-5-ND DigiKey Electronics
  • CS4334-KSZ
  • Cirrus Logic Inc.
  • IC DAC STER 24BIT 96KHZ 8-SOIC
  • Unit Price $2.97000
  • 598-1046-5-ND
Additional Resources
Standard Package ? 1
Other Names 598-2498-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 598-1046-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 972 - Immediate
  • Unit Price: $2.97000
  • Tape & Reel (TR) ? : 598-2498-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.40980
  • Digi-Reel® ? : 598-2498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,384 - Immediate
  • Unit Price: Digi-Reel®

04:42:44 1/18/2019