Add To Favorites
Product Overview
Digi-Key Part Number 598-2397-1-ND
Quantity Available 2,785
Can ship immediately
Manufacturer

Manufacturer Part Number

CS3308-CQZR

Description IC ANLG VOL CTRL 8CH 48-LQFP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Audio Volume Control 8 Channel 48-LQFP (7x7)

Documents & Media
Datasheets CS3308
PCN Design/Specification Laser Marking Update 07/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer Cirrus Logic Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Volume Control
Applications Audio Systems
Number of Channels 8
Interface I²C, SPI
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C (TA)
Specifications -96dB, +22dB
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CDB3308 - Cirrus Logic Inc. | 598-1496-ND DigiKey Electronics
  • CDB3308
  • Cirrus Logic Inc.
  • BOARD EVAL FOR CS3308 VOL CTRL
  • Unit Price $453.60000
  • 598-1496-ND
You May Also Be Interested In
  • CS3308-CQZ - Cirrus Logic Inc. | 598-1598-ND DigiKey Electronics
  • CS3308-CQZ
  • Cirrus Logic Inc.
  • IC ANLG VOL CTRL 8CH DGTL 48LQFP
  • Unit Price $21.89000
  • 598-1598-ND
Additional Resources
Standard Package ? 1
Other Names 598-2397-1

22:43:42 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.50000 $20.50
10 18.96000 $189.60
25 17.42240 $435.56
100 16.19260 $1,619.26
250 14.86032 $3,715.08
500 14.14294 $7,071.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 598-1598-ND
  • Minimum Quantity: 1
  • Quantity Available: 580 - Immediate
  • Unit Price: $21.89000
  • Tape & Reel (TR) ? : 598-2397-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $12.73600
  • Digi-Reel® ? : 598-2397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,785 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback