Add To Favorites
EC4AW15HM Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 18V - 72V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.07700 $190.77
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2034-1906-ND
Copy   2034-1906-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EC4AW15HM

Copy   EC4AW15HM
Description ISOLATED DC/DC CONVERTERS 7.5W 3
Copy   ISOLATED DC/DC CONVERTERS 7.5W 3
Detailed Description

Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 18V - 72V Input

Copy   Isolated Module DC DC Converter 2 Output 15V -15V   190mA, 190mA 18V - 72V Input
Documents & Media
Datasheets EC4AW Series 5-6 Watt Datasheet
Mfg CAD Models EC4AW.stp
Product Attributes Select All
Categories
Manufacturer Cincon Electronics Co. LTD
Series EC4AW
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 72V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 190mA, 190mA
Power (Watts) 5.7W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 80%
Mounting Type Through Hole
Package / Case 24-DIP Module, 14 Leads
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package -
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 2034-1906

21:04:27 1/19/2019