USD
Favorite

CQB150W-110S05-CMFD Enclosed DC DC Converter 1 Output 5V 30A 160V Input
Price & Procurement
54 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 174.52000 $174.52
5 171.03000 $855.15
10 165.89900 $1,658.99
25 159.26360 $3,981.59
50 151.30020 $7,565.01

Submit a request for quotation on quantities greater than those displayed.

CQB150W-110S05-CMFD

Datasheet
Digi-Key Part Number 2034-3353-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CQB150W-110S05-CMFD
Copy  
Description ISOLATED DC/DC CONVERTERS 300W 4
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Enclosed DC DC Converter 1 Output 5V 30A 160V Input

Copy  
Documents & Media
Datasheets CQB150W-110S Series 150 Watt Chassis Mount Datasheet
Mfg CAD Models CQB150W-110S.stp
Online Catalog CQB
Product Attributes
Type Description Select All
Categories
Manufacturer Cincon Electronics Co. LTD
Series CQB150W-110S (150W)
Packaging Bulk 
Part Status Active
Type Enclosed
Voltage - Input (Min) 43V
Voltage - Input (Max) 160V
Number of Outputs 1
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 30A
Power (Watts) 150W
Voltage - Isolation 3kV
Applications ITE (Commercial), Railway
Efficiency 89%
Operating Temperature -40°C ~ 105°C (With Derating)
Mounting Type Chassis Mount
Size / Dimension 4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm)
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2034-3353
CQB150W-110S05+CMFD