Add To Favorites
Photo Not Available
S-2406H-AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.28840 $7,288.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S-2406H-AB-ND
Copy   S-2406H-AB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-2406H-AB

Copy   S-2406H-AB
Description CONN SOCKET 6POS PNL MNT SLDR
Copy   CONN SOCKET 6POS PNL MNT SLDR
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets S-2404H-AB Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series 2400
Packaging ? Bulk ?
Part Status Active
Connector Style -
Connector Type Socket, Jones
Number of Positions 6
Pitch -
Mounting Type Panel Mount
Number of Rows 2
Termination Solder Eyelet(s)
Wire Gauge -
Features Flange
Color Black
Fastening Type Push-Pull
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness -
Voltage Rating 250V
Current Rating 15A
Material - Insulation Phenol Formaldehyde (Phenolic)
Operating Temperature 105°C
Row Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • P-2406-CCT
  • Cinch Connectivity Solutions
  • CONN PLUG 6POS IN-LINE SLDR
  • Unit Price $11.15400
  • P-2406-CCT-ND
  • Photo Not Available
  • P-2406H-CCT
  • Cinch Connectivity Solutions
  • CONN PLUG 6POS IN-LINE SLDR
  • Unit Price $9.75000
  • P-2406H-CCT-ND
Additional Resources
Standard Package ? 500
Other Names 7030406001
S2406HAB
S2406HAB-ND

18:56:18 1/18/2019