USD
Favorite

Photo Not Available
MS24266R8B3PN 3 (Power) Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 50 Can ship in approximately 4 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.25000 $41.25
10 36.09000 $360.90
25 32.57280 $814.32
50 30.53700 $1,526.85
100 29.51910 $2,951.91
250 27.89048 $6,972.62

Submit a request for quotation on quantities greater than those displayed.

MS24266R8B3PN

Datasheet
Digi-Key Part Number CMS24266R8B3PN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS24266R8B3PN
Copy  
Description CONN PLUG MALE 3POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3 (Power) Position Circular Connector Plug, Male Pins Crimp

Copy  
Documents & Media
Datasheets Cinch Cylindrical Catalog
HTML Datasheet Cinch Cylindrical Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series Military, MIL-DTL-26500
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3 (Power)
Shell Size - Insert 8-3
Shell Size, MIL A
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 200°C
Backshell Material, Plating -
Cable Opening 0.328" (8.33mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CMS24266R8B3PN