Add To Favorites
Photo Not Available
MS24266R22B55P9 55 (Power) Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.50000 $92.50
10 84.38100 $843.81
25 77.00560 $1,925.14
50 72.03740 $3,601.87
100 68.06300 $6,806.30
250 66.07572 $16,518.93
500 64.58530 $32,292.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMS24266R22B55P9-ND
Copy   CMS24266R22B55P9-ND
Quantity Available Supplier Direct Ship : 29
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS24266R22B55P9

Copy   MS24266R22B55P9
Description 26500 55C 55#20 PIN PLUG
Copy   26500 55C 55#20 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 (Power) Position Circular Connector Plug, Male Pins Crimp

Copy   55 (Power) Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series Military, MIL-DTL-26500
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 55 (Power)
Shell Size - Insert 22-55
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation 9
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.152" (29.26mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMS24266R22B55P9

05:16:38 10/23/2018