Add To Favorites
Photo Not Available
MS24266R22B55P7 55 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.50000 $92.50
10 84.38100 $843.81
25 77.00560 $1,925.14
50 72.03740 $3,601.87
100 68.06300 $6,806.30
250 66.07572 $16,518.93
500 64.58530 $32,292.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMS24266R22B55P7-ND
Copy   CMS24266R22B55P7-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS24266R22B55P7

Copy   MS24266R22B55P7
Description CONN PLUG MALE 55POS GOLD CRIMP
Copy   CONN PLUG MALE 55POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 (Power) Position Circular Connector Plug, Male Pins Crimp Gold

Copy   55 (Power) Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series Military, MIL-DTL-26500
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 55 (Power)
Shell Size - Insert 22-55
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation 7
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.152" (29.26mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMS24266R22B55P7

07:48:48 10/21/2018