Add To Favorites
Photo Not Available
MS24266R18B8S8 8 (Power) Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.77000 $92.77
10 84.63000 $846.30
25 77.23360 $1,930.84
50 72.25060 $3,612.53
100 68.26440 $6,826.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMS24266R18B8S8-ND
Copy   CMS24266R18B8S8-ND
Quantity Available Supplier Direct Ship : 42
Can ship in approximately 4 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS24266R18B8S8

Copy   MS24266R18B8S8
Description 26500 8C 8#12 SKT PLUG
Copy   26500 8C 8#12 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 (Power) Position Circular Connector Plug, Female Sockets Crimp

Copy   8 (Power) Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets Cinch Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions
Series Military, MIL-DTL-26500
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8 (Power)
Shell Size - Insert 18-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation 8
Shell Material Aluminum
Shell Finish Anodized
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.902" (22.91mm)
Contact Material -
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Epoxy, Glass Filled
Operating Temperature -55°C ~ 200°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMS24266R18B8S8

22:52:44 10/23/2018